ZX60-B-5S(31)

Heilind Number:HIRZX60-B-5S(31)
Manufacturer:Hirose
Manufacturer Number:ZX60-B-5S(31)
ECAD Model:
3D Model

Description:

242-0043-1-31 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose ZX60-B-5S(31)
Color:Black
Series:ZX
Gender:Male
Housing Material:Liquid Crystal Polymer
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Copper Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-30 °C
Mount Angle:Right Angle
Number of Ports:1
Mating Cycles:10000 cycle
Flammability Rating:UL 94V-0
Current Rating:1.8 A
Number of Decks:Single Deck
Voltage Rating:30 VAC
USB Standard:USB 2.0
SKU:HIRZX60-B-5S(31)

Detailed Description

Introducing the ZX60-B-5S(31) USB Connector, designed for high-speed data transfer and power delivery in electronic devices. Featuring a sleek black housing made of durable Liquid Crystal Polymer, this connector is built to last. Its surface mount and right angle mount type offer versatile installation options. With a solder termination method and copper alloy contacts, it ensures secure and reliable connections. Operating efficiently in temperatures ranging from -30°C to 85°C, it is suitable for a wide range of environments. With a maximum current rating of 1.8A and voltage rating of 30VAC, it meets the demands of modern electronics. RoHS compliant and UL 94V-0 rated for safety, this USB 2.0 connector is not only high-performing but also environmentally friendly. With 10,000 mating cycles, it guarantees long-lasting performance. Perfect for use in various applications, from consumer electronics to industrial machinery, the ZX60-B-5S(31) is the ideal choice for your connectivity needs.