| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose ZX60-B-5SA(31) |
| Color: | Black |
| Gender: | Male |
| Series: | ZX |
| Mount Type: | Surface Mount |
| Mount Angle: | Right Angle |
| USB Standard: | USB 2.0 |
| Mating Cycles: | 10000 cycle |
| Current Rating: | 1.8 A |
| Voltage Rating: | 30 VAC |
| Number of Decks: | Single Deck |
| Number of Ports: | 1 |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -30 °C |
| SKU: | HIRZX60-B-5SA(31) |
ZX60-B-5SA(31)
Specifications
Detailed Description
The ZX60-B-5SA(31) USB 2.0 connector in sleek Black is designed for high-performance connectivity in male gender applications. Crafted with durable Liquid Crystal Polymer housing and Copper Alloy contacts, it ensures reliable data transfer in diverse environments. Featuring a Surface Mount design with Solder termination, installation is seamless. With a Right Angle mount angle, it offers flexibility in placement. This single deck connector, part of the ZX series, boasts a current rating of 1.8 A and voltage rating of 30 VAC, making it ideal for various electronic devices. Its UL 94V-0 flammability rating guarantees safety, while its 10000 mating cycles ensure longevity. Operating between -30°C to 85°C, it meets the demands of industrial and commercial settings. Perfect for high-speed data transmission, the ZX60-B-5SA(31) is a top choice in USB connectivity.

