| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose ZX62-B-5PA(33) |
| Color: | Black |
| Gender: | Female |
| Series: | ZX |
| Mount Type: | Surface Mount |
| Mount Angle: | Right Angle |
| USB Standard: | USB 2.0 |
| Mating Cycles: | 10000 cycle |
| Current Rating: | 1.8 A |
| Voltage Rating: | 30 VAC |
| Number of Decks: | Single Deck |
| Number of Ports: | 1 |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -30 °C |
| SKU: | HIRZX62-B-5PA(33).P |
ZX62-B-5PA(33)
| Heilind Number: | HIRZX62-B-5PA(33).P |
| Manufacturer: | Hirose |
| Manufacturer Number: | ZX62-B-5PA(33) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ZX62-B-5PA(33), a cutting-edge USB Micro B SMD R/A connector designed for seamless surface mount installation. This female connector, part of the ZX series, boasts a sleek black housing made of durable Liquid Crystal Polymer. Featuring a right-angle mount and solder termination method, it ensures easy and secure connectivity in any application. With a maximum operating temperature of 85 °C and a minimum of -30 °C, this connector guarantees reliable performance in a wide range of environments. Rated for 1.8 A current and 30 VAC voltage, it meets the USB 2.0 standard and is RoHS compliant, making it not only high-performing but also environmentally friendly. Suitable for single deck setups, it offers 10000 mating cycles and a UL 94V-0 flammability rating for enhanced safety. Upgrade your connectivity solutions with the ZX62B5PA33 connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 22-11-2042 | KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Gold (Au) Plating | ![]() |
| Hirose 87831-5020 | 2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 50 Circuits, 0.38 | ![]() |


