| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose ZX62M-B-5P(30) |
| Color: | Black |
| Series: | ZX |
| Gender: | Female |
| Housing Material: | Liquid Crystal Polymer |
| Mount Type: | Surface Mount |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -30 °C |
| Mount Angle: | Right Angle |
| Number of Ports: | 1 |
| Mating Cycles: | 10000 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1.8 A |
| Number of Decks: | Single Deck |
| Voltage Rating: | 30 VAC |
| USB Standard: | USB 2.0 |
| SKU: | HIRZX62M-B-5P(30) |
ZX62M-B-5P(30)
| Heilind Number: | HIRZX62M-B-5P(30) |
| Manufacturer: | Hirose |
| Manufacturer Number: | ZX62M-B-5P(30) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ZX62M-B-5P(30) USB 2.0 Connector, specially designed for high-speed data transfer in black ZX series devices. Crafted with durable Liquid Crystal Polymer housing and featuring surface mount installation with solder termination, this connector ensures secure and reliable connectivity. With a right-angle mount and single deck design, it offers seamless integration into your electronic assemblies. Operating efficiently in temperatures ranging from -30°C to 85°C, and with a voltage rating of 30 VAC and current rating of 1.8 A, it guarantees optimal performance even in demanding environments. With RoHS compliance and UL 94V-0 flammability rating, you can trust in its safety and environmental responsibility. Perfect for female connectors, this USB accessory is a must-have for high-speed data transmission needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2020 | PC-0004442 - Emboss cover tape Material Change. Changing cover tape material to TIST 100 for emboss packaging quality improvement. (from CSL - Z4111 material to CSL - Z4111 material) | Download | |||

