ZX62MD2-B-5PA(30)

Heilind Number:HIRZX62MD2-B-5PA(30)
Manufacturer:Hirose
Manufacturer Number:ZX62MD2-B-5PA(30)
ECAD Model:
3D Model

Description:

242-0050-7-30 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose ZX62MD2-B-5PA(30)
Color:Black
Gender:Female
Series:ZX
Mount Type:Surface Mount
Mount Angle:Right Angle
USB Standard:USB 2.0
Mating Cycles:10000 cycle
Current Rating:1.8 A
Voltage Rating:30 VAC
Number of Decks:Single Deck
Number of Ports:1
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-30 °C
SKU:HIRZX62MD2-B-5PA(30)

Detailed Description

Introducing the ZX62MD2-B-5PA(30) USB Connector, designed for high-performance connectivity in demanding environments. This sleek and durable connector, part of the ZX series, features a right-angle mount perfect for surface installations. Crafted from liquid crystal polymer housing and copper alloy contacts, it ensures reliable signal transmission even in extreme temperatures ranging from -30°C to 85°C. With a maximum current rating of 1.8A and voltage rating of 30VAC, it meets the USB 2.0 standard for efficient data transfer. Its single deck design with one port offers convenience without compromising on functionality. With a mating cycle of 10000 cycles and UL 94V-0 flammability rating, this connector guarantees long-lasting performance and safety. Ideal for use in various applications, it is a must-have component for your connectivity needs. Upgrade to the ZX62MD2-B-5PA(30) for seamless USB connectivity.