ZX62RD-AB-5P8(30)

Heilind Number:HIRZX62RD-AB-5P8(30)
Manufacturer:Hirose
Manufacturer Number:ZX62RD-AB-5P8(30)
ECAD Model:
3D Model

Description:

242-0025-0-30 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose ZX62RD-AB-5P8(30)
Color:Gray
Series:ZX
Gender:Female
Housing Material:Liquid Crystal Polymer
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Copper Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-30 °C
Mount Angle:Right Angle
Number of Ports:1
Mating Cycles:10000 cycle
Flammability Rating:UL 94V-0
Current Rating:1.8 A
Number of Decks:Single Deck
Voltage Rating:30 VAC
USB Standard:USB 2.0
SKU:HIRZX62RD-AB-5P8(30)

Detailed Description

The ZX62RDAB5P830 is a USB 2.0 connector designed for high-reliability applications, featuring a right-angle mount for easy installation. Crafted with liquid crystal polymer housing and copper alloy contacts, this connector ensures robust performance with a current rating of 1.8 A and voltage rating of 30 VAC. With a flammability rating of UL 94V-0 and RoHS compliance, it guarantees safety and environmental responsibility. Operating efficiently in temperatures ranging from -30 °C to 85 °C, and offering 10000 mating cycles, this product is built to last. Suitable for female gender applications, it boasts a single deck design and gray color for versatility in use. Whether for industrial machinery or consumer electronics, the ZX62RDAB5P830 provides reliable connectivity for your devices.