ZX62WD1-B-5PC

Heilind Number:HIRZX62WD1-B-5PC
Manufacturer:Hirose
Manufacturer Number:ZX62WD1-B-5PC
ECAD Model:
3D Model

Description:

3K / REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose ZX62WD1-B-5PC
Color:Black
Gender:Female
Series:ZX
Mount Type:Surface Mount
Mount Angle:Right Angle
USB Standard:USB 2.0
Mating Cycles:10000 cycle
Current Rating:1.8 A
Voltage Rating:30 VAC
Number of Decks:Single Deck
Number of Ports:1
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-30 °C
SKU:HIRZX62WD1-B-5PC

Detailed Description

Introducing the ZX62WD1B5PC, a high-performance USB 2.0 connector designed for female-specific applications. Crafted with durable Liquid Crystal Polymer housing material and featuring a sleek black finish, this connector ensures reliable data transfer in any environment. With a surface mount and solder termination method, installation is quick and easy, while the right-angle mount angle offers versatility in placement. Meeting RoHS compliance standards and boasting a flammability rating of UL 94V-0, it guarantees safety and environmental responsibility. With a maximum operating temperature of 85°C and minimum of -30°C, it's suitable for a wide range of industrial and commercial uses. Don't miss out on the ZX62WD1B5PC for all your USB connectivity needs.