| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose ZX80-B-5P(30) |
| Color: | Black |
| Gender: | Female |
| Series: | ZX |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| USB Standard: | USB 2.0 |
| Mating Cycles: | 10000 cycle |
| Current Rating: | 1.8 A |
| Voltage Rating: | 30 VAC |
| Number of Decks: | Single Deck |
| Number of Ports: | 1 |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -30 °C |
| SKU: | HIRZX80-B-5P(30) |
ZX80-B-5P(30)
| Heilind Number: | HIRZX80-B-5P(30) |
| Manufacturer: | Hirose |
| Manufacturer Number: | ZX80-B-5P(30) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ZX80-B-5P(30) USB connector, a sleek and durable solution for seamless data transfer in electronic devices. Designed for female gender applications, this connector boasts a black color and is part of the ZX series. Crafted with Liquid Crystal Polymer housing material and featuring a surface mount design with solder termination, it ensures secure and reliable connectivity. With a maximum operating temperature of 85°C and a minimum of -30°C, it guarantees consistent performance even in challenging environments. Its straight mount angle and single port configuration make installation a breeze. Each connector is rated for 10,000 mating cycles and complies with RoHS standards for environmentally friendly manufacturing. With a current rating of 1.8A and voltage rating of 30VAC, it is perfect for USB 2.0 applications. The ZX80-B-5P(30) is your go-to choice for high-quality USB connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 171971-0002 | SL LCP Vert Hdr Assy TH MatTin 02 Ckt | ![]() |
| Hirose 171971-0003 | SL LCP VERT HDR ASSY TH MATTIN SL LCP VERT HD ASSY | ![]() |
| Hirose 171971-0004 | SL LCP VERT HDR ASSY TH MATTIN SL LCP VERT HD ASSY | ![]() |
| Hirose 43045-0214 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 2 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |


