| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose ZX80-B-5P(31) |
| Color: | Black |
| Gender: | Female |
| Series: | ZX |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| USB Standard: | USB 2.0 |
| Mating Cycles: | 10000 cycle |
| Current Rating: | 1.8 A |
| Voltage Rating: | 30 VAC |
| Number of Decks: | Single Deck |
| Number of Ports: | 1 |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -30 °C |
| SKU: | HIRZX80-B-5P(31) |
ZX80-B-5P(31)
| Heilind Number: | HIRZX80-B-5P(31) |
| Manufacturer: | Hirose |
| Manufacturer Number: | ZX80-B-5P(31) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ZX80-B-5P(31) USB Connector, a high-performance and reliable solution for your connectivity needs. Designed for surface mount applications, this connector features a sleek black housing made of durable Liquid Crystal Polymer. With a straight mount angle and solder termination method, installation is quick and easy. Copper alloy contacts ensure optimal conductivity, while meeting UL 94V-0 flammability rating standards for added safety. Operating at temperatures ranging from -30°C to 85°C, this connector is suitable for a wide range of environments. With a current rating of 1.8A and voltage rating of 30VAC, it delivers efficient power transmission. Whether you're a professional in need of a dependable connector for your project or a tech enthusiast looking to upgrade your devices, the ZX80-B-5P(31) is the perfect choice.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1734366-1 | Std USB Type A, VT, T/H | ![]() |
| Hirose 292303-1 | Std USB Type A, R/A, T/H | ![]() |
| Hirose 52808-2070 | 1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Tin (Sn) Plating, 20 Circuits | ![]() |


