ZX80-B-5S(30)

Heilind Number:HIRZX80-B-5S(30)
Manufacturer:Hirose
Manufacturer Number:ZX80-B-5S(30)
ECAD Model:
3D Model

Description:

242-0017-1-30 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose ZX80-B-5S(30)
Color:Black
Series:ZX
Gender:Male
Housing Material:Liquid Crystal Polymer
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Copper Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-30 °C
Mount Angle:Straight
Number of Ports:1
Mating Cycles:10000 cycle
Flammability Rating:UL 94V-0
Current Rating:1.8 A
Number of Decks:Single Deck
Voltage Rating:30 VAC
USB Standard:USB 2.0
SKU:HIRZX80-B-5S(30)

Detailed Description

Introducing the ZX80-B-5S(30) USB 2.0 Connector, designed for high-performance connectivity in male gender applications. Featuring a sleek black housing made of Liquid Crystal Polymer, this connector ensures durability and reliability in any environment. With a surface mount and solder termination method, installation is quick and easy. Its straight mount angle allows for seamless integration, while its copper alloy contact material guarantees efficient signal transmission. Operating at temperatures ranging from -30°C to 85°C, it meets the demands of diverse industrial settings. With a current rating of 1.8A and voltage rating of 30VAC, it boasts exceptional performance capabilities. RoHS compliant and UL 94V-0 rated for safety, this single deck connector is ideal for various hi-rel applications. Trust in the ZX80B5S30 for superior USB connectivity.