ZX80-B-5SA(30)

Heilind Number:HIRZX80-B-5SA(30)
Manufacturer:Hirose
Manufacturer Number:ZX80-B-5SA(30)
ECAD Model:
3D Model

Description:

242-0019-7-30 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose ZX80-B-5SA(30)
Color:Black
Series:ZX
Gender:Male
Housing Material:Liquid Crystal Polymer
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Copper Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-30 °C
Mount Angle:Straight
Number of Ports:1
Mating Cycles:10000 cycle
Flammability Rating:UL 94V-0
Current Rating:1.8 A
Number of Decks:Single Deck
Voltage Rating:30 VAC
USB Standard:USB 2.0
SKU:HIRZX80-B-5SA(30)

Detailed Description

Introducing the ZX80-B-5SA(30) USB 2.0 Connector, designed for high-speed data transmission with uncompromising quality. Featuring a sleek black housing made of durable Liquid Crystal Polymer, this connector is built to last in any environment. Its surface mount and solder termination method ensure easy and secure installation, while its straight mount angle allows for seamless connectivity. With a maximum operating temperature of 85°C and a minimum of -30°C, it guarantees reliable performance even in extreme conditions. RoHS compliant and boasting a UL 94V-0 flammability rating, it meets stringent safety standards. With a current rating of 1.8 A and a voltage rating of 30 VAC, it is perfect for various applications. Whether for personal or professional use, the ZX80-B-5SA(30) is the ideal choice for all your USB connectivity needs.