02011601105

Heilind Number:HRT02011601105
Manufacturer:HARTING
Manufacturer Number:02011601105
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® 64, Connector; Male connector; LCP; Motherboard to daughtercard, Extender card; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 02011601105
Series:har-bus® 64
Gender:Male
Housing Material:Liquid Crystal Polymer
Number of Contacts:160
Number of Rows:5
Termination Method:Solder
Contact Plating:Gold Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Mating Cycles:500 cycle
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT02011601105

Detailed Description

The har-bus® 64 Connector, SKU 02011601105, is a high-performance male connector designed for seamless motherboard to daughtercard and extender card connectivity. With a robust Liquid Crystal Polymer housing and gold over nickel contacts, it ensures reliable signal transmission in demanding environments. Featuring reflow soldering termination for efficient assembly, this connector has a rated current of 1A and a voltage rating of 1kV, making it suitable for a wide range of applications. With 160 contacts in 5 rows on a 2.54mm pitch, it offers high density connectivity. Operating temperature ranges from -55°C to 125°C, meeting industry standards for durability. RoHS compliant and capable of 500 mating cycles, this connector guarantees long-term performance. Perfect for backplane and board-to-board connections, it is a reliable choice for your electronic design needs.