| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 02011602102 |
| Pitch: | 2.54 mm |
| Gender: | Male |
| Series: | har-bus® 64 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 5 |
| Voltage Rating: | 1 kV |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Housing Material: | Liquid Crystal Polymer |
| Performance Level: | Class II |
| Number of Contacts: | 160 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HRT02011602102 |
02011602102
Specifications
Detailed Description
SKU 02011602102 features the har-bus® 64 Male Connector, designed for seamless connectivity between a motherboard and daughtercard or extender card. With a Liquid Crystal Polymer housing and reflow soldering termination, this connector ensures reliable performance in various applications. Offering 160 contacts in a 5-row configuration, it facilitates efficient data transmission. Tin over Nickel and Noble Metal over Nickel contact plating guarantees optimal conductivity. Operating within a wide temperature range of -55°C to 125°C, it is suitable for diverse environments. With a pitch of 2.54mm and right-angle mount, installation is convenient. Boasting a current rating of 1A and voltage rating of 1kV, it meets stringent quality standards. The har-bus® 64 Male Connector, with RoHS compliance and 250 mating cycles, is ideal for backplane and PCB connections in demanding industrial settings.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2022 | PCN21-030-PMMDUS - Plating Optimization. Due to the global cost impacts to noble metals such as palladium, we would like to inform you of plating optimizations that will be made to our DIN BC product portfolio. Part of this optimization is the implementation of nickel-phosphor plating – a surface that has been tested in the industry for decades. | Download | |||

