02011608101

Heilind Number:HRT02011608101
Manufacturer:HARTING
Manufacturer Number:02011608101
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN-SIGNAL HARBUS64-160MR-3 0C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 02011608101
Series:har-bus® 64
Gender:Male
Housing Material:Liquid Crystal Polymer
Number of Contacts:160
Number of Rows:5
Termination Method:Solder
Contact Plating:Gold Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Mating Cycles:500 cycle
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT02011608101

Detailed Description

The DIN-SIGNAL HARBUS64-160MR-30C is a high-performance backplane connector designed for demanding industrial applications. Featuring a robust Liquid Crystal Polymer housing, this connector ensures durability in harsh environments. With 160 gold-plated contacts arranged in 5 rows, it provides reliable signal transmission. The solder termination method guarantees secure connections. Operating at temperatures ranging from -55°C to 125°C, it is suitable for use in extreme conditions. With a 2.54mm pitch and right-angle mount, it offers flexibility in board-to-board connections. RoHS compliant and rated for 1kV, this connector meets international safety standards. Perfect for high-speed data transmission and power delivery, it is a vital component in advanced electronic systems.