02021601202

Heilind Number:HRT02021601202
Manufacturer:HARTING
Manufacturer Number:02021601202
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® 64, Connector; Female connector; LCP; Motherboard to daughtercard; Press-in termination; Rated current: 1A; Contacts: 160; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 02021601202
Series:har-bus® 64
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:160
Number of Rows:5
Termination Method:Press-Fit
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:5 mm
Mating Cycles:500 cycle
Performance Level:Class I
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT02021601202

Detailed Description

The har-bus® 64 Female Connector, SKU 02021601202, is a reliable and high-performance component designed for seamless connectivity between motherboards and daughtercards. With a Liquid Crystal Polymer housing and Press-Fit termination method, this connector ensures secure and efficient signal transmission. Featuring 160 Nickel-plated contacts in a straight orientation with a 2.54mm pitch, it offers excellent conductivity and durability. Rated for 1A current and 1kV voltage, this connector is suitable for a wide range of applications. With a maximum operating temperature of 105°C and RoHS compliance, it guarantees safety and environmental responsibility. Perfect for use in backplane systems, board-to-board connections, and more, the har-bus® 64 Female Connector is a vital component for your electronic assemblies.