02021601601

Heilind Number:HRT02021601601
Manufacturer:HARTING
Manufacturer Number:02021601601
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® 64, Connector; Female connector; LCP; Motherboard to daughtercard; Press-in termination; Rated current: 1A; Contacts: 160; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 02021601601
Pitch:2.54 mm
Gender:Female
Series:har-bus® 64
Mount Angle:Straight
Tail Length:3.7 mm
Mating Cycles:500 cycle
Current Rating:1 A
Number of Rows:5
Voltage Rating:1 kV
Contact Plating:Nickel, Noble Metal Over Nickel
Housing Material:Liquid Crystal Polymer
Performance Level:Class I
Number of Contacts:160
Termination Method:Press-Fit
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:HRT02021601601

Detailed Description

Introducing the har-bus® 64 Female Connector, designed for seamless motherboard to daughtercard connectivity. With a durable Liquid Crystal Polymer housing and Press-Fit termination method, this connector ensures reliable performance in any application. Featuring 160 contacts in a straight layout, it offers efficient signal transmission. Rated for 1A current and 1kV voltage, it guarantees safe and efficient operation. With a wide operating temperature range from -40°C to 105°C and 500 mating cycles, it is built to withstand harsh environments. Ideal for Backplane Connectors and PCB applications, the har-bus® 64 Connector is a vital component for high-performance systems.