02021602804

Heilind Number:HRT02021602804
Manufacturer:HARTING
Manufacturer Number:02021602804
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® 64, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard; Wave soldering termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 02021602804
Series:har-bus® 64
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:160
Number of Rows:5
Termination Method:Solder
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:250 cycle
Performance Level:Class II
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT02021602804

Detailed Description

The har-bus® 64 Connector, 02021602804, is a female connector designed for reliable motherboard to daughtercard connections. Constructed with thermoplastic resin and glass-fibre filled housing material, this connector ensures durability and high performance. With 160 contacts arranged in 5 rows and a pitch of 2.54mm, it facilitates secure connectivity. The termination method is through wave soldering, with tin over nickel and noble metal over nickel contact plating for enhanced conductivity. Operating at temperatures ranging from -55°C to 125°C, it guarantees functionality in various environments. With a current rating of 1A and voltage rating of 1kV, it meets industry standards for efficiency and safety. This RoHS-compliant connector, classified under Backplane Connectors & Accessories, is ideal for PCB applications requiring secure and high-speed data transmission.