| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 02031602201 |
| Series: | har-bus® 64 |
| Gender: | Female |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 160 |
| Number of Rows: | 5 |
| Termination Method: | Press-Fit |
| Contact Plating: | Nickel, Noble Metal Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 4.5 mm, 5 mm |
| Mating Cycles: | 250 cycle |
| Performance Level: | Class II |
| Current Rating: | 1 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT02031602201 |
02031602201
Specifications
Detailed Description
The har-bus® 64 Female Connector with switches offers seamless connectivity between a motherboard and daughtercard, featuring a Press-Fit termination method for easy installation. With a high contact count of 160 arranged in 5 rows, this connector ensures reliable transmission. Constructed with Liquid Crystal Polymer housing material and Nickel plating, it guarantees durability and efficient signal transfer. Operating at temperatures ranging from -40°C to 105°C and with a voltage rating of 1 kV, it is suitable for a wide range of applications. Designed for Class II performance level and RoHS compliant, this connector meets quality and environmental standards. Perfect for Backplane and PCB connections, it serves as a crucial component in electronic systems.

