02050000003

Heilind Number:HRT02050000003
Manufacturer:HARTING
Manufacturer Number:02050000003
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C extended, Connector; Female connector; Thermoplastic resin, glass-fibre filled; PCB to cable; Crimp termination; Contacts: 160

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 02050000003
Pitch:2.54 mm
Gender:Female
Series:DIN 41612
Current Rating:1 A
Number of Rows:5
Voltage Rating:1.55 kV, 1 kV
Contact Plating:Gold Over Nickel, Nickel
Housing Material:Glass-Filled Plastic
Number of Contacts:160
Termination Method:Crimp
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT02050000003

Detailed Description

The DIN 41612 Type C extended female connector is a reliable and high-performance component for PCB to cable connections. Made from durable thermoplastic resin with glass-fibre filling, it ensures stability and longevity in various operating conditions. Featuring 160 gold-plated contacts, each providing a secure and efficient connection, this connector is ideal for demanding applications. With a pitch of 2.54mm, it offers precise alignment on the PCB. RoHS compliant and capable of operating in temperatures ranging from -55°C to 125°C, it guarantees safety and compliance with environmental regulations. Suitable for use in backplane and board-to-board connections, this connector is a versatile solution for your connectivity needs.