02050000004

Heilind Number:HRT02050000004
Manufacturer:HARTING
Manufacturer Number:02050000004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® 64, Connector; Female connector; Thermoplastic resin, glass-fibre filled; PCB to cable; Crimp termination; Contacts: 160

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 02050000004
Series:har-bus® 64
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:160
Number of Rows:5
Termination Method:Crimp
Contact Plating:Gold Over Nickel, Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Current Rating:1 A
Voltage Rating:1.55 kV, 1 kV
SKU:HRT02050000004

Detailed Description

Introducing the har-bus® 64 Female Connector, a high-performance component designed for seamless PCB to cable connections. Constructed with durable thermoplastic resin and glass-fibre fill, this connector ensures reliable and secure contact in a variety of applications. Featuring a total of 160 gold-plated contacts, each offering excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a current rating of 1A, it's suitable for high-speed data transmission. Operating efficiently in temperatures ranging from -55°C to 125°C, it guarantees performance even in harsh environments. RoHS compliant and with a voltage rating of 1.55kV, it meets international safety standards. Perfect for use in Backplane Connectors, Board To Board PCB Connectors, and other PCB applications. Upgrade your connectivity solutions with the har-bus® 64 Female Connector.