02050000005

Heilind Number:HRT02050000005
Manufacturer:HARTING
Manufacturer Number:02050000005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type R extended, Connector; Female connector; Thermoplastic resin, glass-fibre filled; PCB to cable; Crimp termination; Contacts: 160

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 02050000005
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:160
Number of Rows:5
Termination Method:Crimp
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Voltage Rating:1 kV
SKU:HRT02050000005

Detailed Description

Introducing the DIN 41612 Type R extended Connector, a female connector designed for seamless PCB to cable connections. Crafted from durable thermoplastic resin with glass-fibre filling, this connector ensures reliability in all operating conditions. Featuring 160 contacts and a crimp termination method, it guarantees secure and efficient connectivity. With a maximum operating temperature of 125°C and a minimum of -55°C, it is suitable for a wide range of applications. The 2.54mm pitch and 1kV voltage rating make it ideal for high-performance systems. Whether used in backplane connectors, board-to-board PCB connections, or other applications, the DIN 41612 Type R extended Connector delivers unmatched quality and performance.