| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 02050001512 |
| Series: | har-bus® 64 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel, Noble Metal Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Contact Resistance: | 20 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 28 - 20 AWG |
| Contact Design: | Stamped |
| Current Rating: | 1.5 A |
| Stripping Length: | 3.5 - 4 mm |
| SKU: | HRT02050001512 |
02050001512
Specifications
Detailed Description
Introducing the har-bus® 64 Crimp Contact, a high-performance female connector designed for seamless wire termination in industrial applications. Crafted from durable copper alloy with a protective layer of gold over nickel plating, this contact ensures reliable conductivity and corrosion resistance. With a mating side configuration and a conductor cross-section of 0.09, it guarantees secure and efficient connections. Operating effortlessly in a wide temperature range from -55°C to 125°C, this contact is built for durability. Its stamped design and 28-20 AWG wire size compatibility make it suitable for various wire termination tasks. With a low contact resistance of 20mΩ and a current rating of 1.5A, it delivers consistent performance. RoHS compliant and offering 500 mating cycles, this contact meets high-quality standards for connector components. Upgrade your connectivity solutions with the har-bus® 64 Crimp Contact.

