02050002511

Heilind Number:HRT02050002511
Manufacturer:HARTING
Manufacturer Number:02050002511
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® 64, Crimp contact; Copper alloy; Au over Ni, Mating side; Conductor cross-section: 0.09

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 02050002511
Series:har-bus® 64
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Contact Resistance:20 mΩ
Mating Cycles:250 cycle
Wire Size:28 - 20 AWG
Contact Design:Stamped
Current Rating:1.5 A
Stripping Length:3.5 - 4 mm
SKU:HRT02050002511

Detailed Description

Introducing the har-bus® 64 Crimp Contact, a reliable and efficient solution for your connectivity needs. Made of durable copper alloy with a protective layer of gold over nickel on the mating side, this female contact ensures secure and high-quality connections. With a conductor cross-section of 0.09, it is suitable for wire sizes ranging from 28 to 20 AWG. The stamped contact design and crimp termination method guarantee easy and efficient installation. Operating between -55°C and 125°C, this contact is suitable for a wide range of applications. With a low contact resistance of 20 mΩ, it ensures optimal conductivity. Rated for 250 mating cycles and with a current rating of 1.5 A, it offers long-lasting performance. Perfect for use in hi-rel environments, the har-bus® 64 Crimp Contact ( 02050002511) is a essential component for your connectivity projects.