02050002512

Heilind Number:HRT02050002512
Manufacturer:HARTING
Manufacturer Number:02050002512
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® 64, Crimp contact; Copper alloy; Au over Ni, Mating side; Conductor cross-section: 0.09

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 02050002512
Series:har-bus® 64
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Contact Resistance:20 mΩ
Mating Cycles:250 cycle
Wire Size:28 - 20 AWG
Contact Design:Stamped
Current Rating:1.5 A
Stripping Length:3.5 - 4 mm
SKU:HRT02050002512

Detailed Description

Introducing the har-bus® 64 Crimp Contact, a high-performance connector component designed for reliable and efficient signal transmission. Crafted with precision from Copper Alloy and plated with Au over Ni, this Female contact ensures optimal conductivity and durability. With a conductor cross-section of 0.09, it is suitable for a wide range of applications. Featuring a stamped contact design and crimp termination method, installation is quick and hassle-free. Operating in temperatures ranging from -55°C to 125°C, it guarantees performance even in harsh environments. With a low contact resistance of 20 mΩ and a current rating of 1.5 A, it is ideal for high-speed data and power connections. RoHS compliant and with a mating cycle of 250, this contact offers long-term reliability. Suitable for wire sizes 28-20 AWG and with a stripping length of 3.5-4 mm, it is versatile and easy to use. Trust in the har-bus® 64 Crimp Contact for all your connectivity needs.