| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 02050002513 |
| Gender: | Female |
| Series: | har-bus® 64 |
| Wire Size: | 28 - 20 AWG |
| Mating Cycles: | 250 cycle |
| Contact Design: | Stamped |
| Current Rating: | 1.5 A |
| Contact Plating: | Nickel, Noble Metal Over Nickel |
| Contact Material: | Copper Alloy |
| Stripping Length: | 3.5 - 4 mm |
| Contact Resistance: | 20 mΩ |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HRT02050002513 |
02050002513
Specifications
Detailed Description
Introducing the har-bus® 64 Crimp Contact, featuring a durable construction of copper alloy with a layer of gold over nickel plating for enhanced conductivity and corrosion resistance. Specifically designed for use on the mating side, this high-quality contact accommodates a conductor cross-section of 0.09, ensuring reliable performance in demanding applications. With a female gender and crimp termination method, it offers secure connectivity for wire sizes ranging from 28 to 20 AWG. Meeting stringent industry standards, this contact boasts a maximum operating temperature of 125°C and a minimum of -55°C, making it suitable for a wide range of environments. With a contact resistance of 20 mΩ and a longevity of 250 mating cycles, you can trust in its consistent performance. RoHS compliant and in stock for immediate availability, the har-bus® 64 Crimp Contact is the ideal choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2024 | PI24017CNUS - Packaging Change. For packaging optimization, HARTING is changing the packaging for the DIN signal type BC and har-bus 64 crimp contacts. The new package will have 1,000 crimp contacts between two layers of foam materials in a paper box. This packaging optimization is implemented to prevent any damage for the contacts during shipping. | Download | |||

