02071601101

Heilind Number:HRT02071601101
Manufacturer:HARTING
Manufacturer Number:02071601101
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® 64, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Extender card; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 02071601101
Pitch:2.54 mm
Gender:Female
Series:har-bus® 64
Mount Angle:Right Angle
Mating Cycles:500 cycle
Current Rating:1 A
Number of Rows:5
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Housing Material:Glass-Filled Plastic
Performance Level:Class I
Number of Contacts:160
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT02071601101

Detailed Description

The har-bus® 64 Female Connector is a high-performance component designed for extender card applications, featuring a durable thermoplastic resin housing with glass-fiber reinforcement. Engineered for reliability, this connector offers wave soldering termination for seamless installation. With a rated current of 1A, it ensures efficient power transmission. The connector's 160 contacts, arranged in 5 rows with a 2.54mm pitch, provide ample connectivity. Contact plating with Tin over Nickel and Noble Metal over Nickel enhances conductivity and corrosion resistance. Operating in a wide temperature range from -55°C to 125°C, it guarantees stable performance in diverse environments. RoHS compliant and suitable for backplane and PCB connections, this connector is a versatile solution for demanding applications.