| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 02519031301 |
| Color: | Black |
| Series: | har-modular® |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 5.08 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2.8 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 15 A |
| Voltage Rating: | 2.5 kV |
| SKU: | HRT02519031301 |
02519031301
Specifications
Detailed Description
The 02519031301 is a high-performance har modular H3 module male angled connector, designed for seamless electronic connectivity in industrial and commercial applications. Featuring a sleek black housing made of durable Nylon, this connector ensures reliable performance in even the most demanding environments. With 3 copper alloy contacts plated with silver and tin over nickel, it guarantees optimal conductivity and signal integrity. The solder termination method and 5.08mm pitch make for easy and secure installation on PCBs, while the right-angle mount angle and 2.8mm tail length provide flexibility in positioning. Rated for a maximum operating temperature of 125°C and a minimum of -55°C, it offers exceptional resilience to temperature fluctuations. With a current rating of 15A, voltage rating of 2.5kV, and UL 94V-0 flammability rating, this connector meets stringent safety standards. RoHS compliant and part of the har-modular® series, it ensures environmentally friendly and versatile connectivity solutions. Whether in aerospace, automotive, or telecommunications, the 02519031301 is the ideal choice for high-reliability electronic systems.

