| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 02519041201 |
| Color: | Black |
| Series: | har-modular® |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 5.08 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 3 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 6 A |
| Voltage Rating: | 1.55 kV |
| SKU: | HRT02519041201 |
02519041201
Specifications
Detailed Description
The 02519041201 har modular F4 module male angled connector, featuring a sleek black design, is a crucial component in electronic assemblies. With 4 pins and PL1 configuration, it ensures secure and efficient connections. Constructed with durable Nylon housing and Copper Alloy contacts plated with Tin Over Nickel and Noble Metal, it offers reliable performance in a wide temperature range from -55°C to 125°C. Solder termination method guarantees stable connections, while its 5.08mm pitch and right-angle mount make it versatile for various applications. With a UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety and environmental standards. Rated for 6A current and 1.55kV voltage, it is ideal for high-power applications on PCBs. Upgrade your connectivity solutions with the 02519041201, a top choice in the har-modular® connector series.

