| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 02519091101 |
| Color: | Black |
| Series: | har-modular® |
| Housing Material: | Nylon |
| Number of Contacts: | 9 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 3 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 2 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT02519091101 |
02519091101
Specifications
Detailed Description
Introducing the 02519091101, a high-performance har modular C9 module designed for seamless connectivity in electronic applications. This male angled connector features 9 durable copper alloy contacts with tin over nickel plating, ensuring reliable signal transmission. Constructed with a robust nylon housing, it offers superior strength and longevity. With a pitch of 2.54mm and right-angle mount, it is perfect for PCB applications. Operating in a wide temperature range from -55°C to 125°C, it guarantees optimal performance in any environment. RoHS compliant and UL 94V-0 rated, it meets stringent safety standards. With a current rating of 2A and voltage rating of 1kV, it is suitable for various power and signal applications. Upgrade your connectivity solutions with the 02519091101 for efficient and dependable performance.

