| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 02519091102 |
| Color: | Black |
| Series: | har-modular® |
| Housing Material: | Nylon |
| Number of Contacts: | 9 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 3 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 2 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT02519091102 |
02519091102
Specifications
Detailed Description
Introducing the 02519091102, a high-performance har modular C9 module male angled connector designed for seamless PCB integration. With its durable black nylon housing, this connector guarantees reliable connectivity in even the most demanding environments. Featuring nine copper alloy contacts with tin over nickel plating, it ensures optimal signal transmission efficiency. Operating at temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. With a pitch of 2.54mm and right-angle mount, it offers flexibility in installation. RoHS compliant and UL 94V-0 rated for safety, this connector is ideal for use in various industries. Trust in the 02519091102 for high-quality, secure connections every time.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 02095001009 | har-modular fixing rail, 16 x 2.54 position, 45,62 | ![]() |


