| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 02529031301 |
| Color: | Black |
| Series: | har-modular® |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 5.08 mm |
| Mount Angle: | Straight |
| Tail Length: | 4.1 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 15 A |
| Voltage Rating: | 2.5 kV |
| SKU: | HRT02529031301 |
02529031301
Specifications
Detailed Description
The 02529031301 is a har modular H3 module female straight connector designed for high-performance applications. With 3 pins and PL1 color coding, it offers reliable connectivity in black Nylon housing. The termination method is solder, with contacts made of Copper Alloy and plated with Silver, Tin Over Nickel for enhanced durability. Operating in temperatures ranging from -55 °C to 125 °C, it ensures stable performance in diverse environments. Featuring a 5.08 mm pitch and straight mount angle, it is easy to install on PCBs. With a maximum current rating of 15 A and voltage rating of 2.5 kV, it is suitable for a wide range of electronic devices. RoHS compliant and UL 94V-0 rated for flammability, it meets industry standards for safety and environmental responsibility. Perfect for use in connectors, PCB pin headers, and other hi-rel applications, the 02529031301 is a reliable solution for your connectivity needs.

