| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 02529091101 |
| Color: | Black |
| Series: | har-modular® |
| Housing Material: | Nylon |
| Number of Contacts: | 9 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 4.5 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 2 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT02529091101 |
02529091101
Specifications
Detailed Description
The 02529091101 is a har modular C9 module female straight connector, designed for seamless integration in PCB applications. With its 9-pin configuration and black housing made of durable nylon, this connector ensures reliable connectivity in a variety of settings. Featuring solder termination and copper alloy contacts with tin over nickel plating, it offers excellent conductivity and corrosion resistance. Operating at temperatures ranging from -55°C to 125°C, it is suitable for use in both extreme cold and hot environments. With a pitch of 2.54mm and straight mount angle, it allows for easy installation on circuit boards. The UL 94V-0 flammability rating guarantees safety in case of fire. RoHS compliant and rated for 2A current and 1kV voltage, this connector meets stringent quality standards. Perfect for high-reliability applications, it is a vital component in electronic systems.

