| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 02539031301 |
| Color: | Black |
| Series: | har-modular® |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 5.08 mm |
| Mount Angle: | Straight |
| Tail Length: | 4.8 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 15 A |
| Voltage Rating: | 2.5 kV |
| SKU: | HRT02539031301 |
02539031301
Specifications
Detailed Description
Introducing the har modular H3 module male straight connector, a reliable and high-performance solution for your connectivity needs. With 3 pins and PL1 configuration, this black connector is part of the har-modular® series, known for its durability and versatility. Constructed with Nylon housing and copper alloy contacts plated with silver and tin over nickel, it ensures efficient signal transmission. Operating seamlessly in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. With a 5.08mm pitch and straight mount angle, it offers easy and secure installation on PCBs. RoHS compliant and with a voltage rating of 2.5kV, it prioritizes safety and environmental responsibility. The UL 94V-0 flammability rating further guarantees its reliability. Whether you're in the industrial, automotive, or telecommunications sector, this connector, with a 15A current rating, is the perfect choice for your projects. Upgrade to the har modular H3 module for efficient and durable connectivity solutions.

