| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 02539041201 |
| Color: | Black |
| Series: | har-modular® |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 5.08 mm |
| Mount Angle: | Straight |
| Tail Length: | 4.8 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 6 A |
| Voltage Rating: | 1.55 kV |
| SKU: | HRT02539041201 |
02539041201
Specifications
Detailed Description
Introducing the 02539041201, a crucial component in the har-modular® series for seamless connectivity. This male straight F4 module features 4 pins, crafted with durable Nylon housing ensuring long-lasting performance. Its solder termination method guarantees secure connections, while the copper alloy contact material with tin over nickel plating ensures optimal conductivity. With a wide operating temperature range of -55°C to 125°C, this connector is suitable for various environments. UL 94V-0 rated for high flammability resistance, it offers peace of mind in safety. Rated for 6A current and 1.55kV voltage, it is reliable for demanding applications. RoHS compliant, it meets environmental standards. Trust the 02539041201 for efficient and dependable PCB connectivity.

