| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 02539091102 |
| Color: | Black |
| Series: | har-modular® |
| Housing Material: | Nylon |
| Number of Contacts: | 9 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 4.8 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 2 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT02539091102 |
02539091102
Specifications
Detailed Description
Introducing the 02539091102, a high-performance har modular C9 module male connector designed for seamless PCB integration. Featuring a straight mount angle and 9-pin configuration, this connector ensures reliable connectivity in a variety of applications. With a pitch of 2.54mm and termination method of soldering, it offers easy installation and secure attachment. The housing material, made of durable nylon, guarantees long-lasting performance even in harsh environments. Tin over nickel and noble metal plating on copper alloy contacts provide excellent conductivity and corrosion resistance. UL 94V-0 rated for flammability, this connector is safe for use in any setting. ROHS compliant and rated for 1 kV voltage, it meets international standards for environmental responsibility and electrical safety. Whether for industrial machinery, telecommunications equipment, or consumer electronics, the 02539091102 is the perfect choice for high-quality, high-reliability connectivity solutions.

