| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 02539091103 |
| Color: | Black |
| Series: | har-modular® |
| Housing Material: | Nylon |
| Number of Contacts: | 9 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 4.8 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 2 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT02539091103 |
02539091103
Specifications
Detailed Description
The 02539091103 is a high-quality har modular C9 module male straight connector, designed for efficient and reliable PCB board connections. Featuring a 9-pin configuration with PL1 housing, this connector ensures seamless communication between components. The black nylon housing offers durability and protection, while the copper alloy contacts with tin over nickel plating guarantee excellent conductivity. With a wide operating temperature range from -55°C to 125°C, this connector is suitable for various industrial applications. It is RoHS compliant and has a voltage rating of 1 kV, making it a safe and environmentally friendly choice. Perfect for use in hi-rel environments, the 02539091103 is a dependable solution for your connectivity needs.

