09000005015

Heilind Number:HRT09000005015
Manufacturer:HARTING
Manufacturer Number:09000005015
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Half gland, Size: Pg 16, Material: Metal

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09000005015
Accessory Type:Cable Gland
IP Rating:IP65
Thread Size:PG16
Mating Type:Screw
Body Material:Metal
Cable Gland Type:Half Gland
Clamping Range:6.5 - 16 mm
SKU:HRT09000005015

Detailed Description

Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals