09000005016

Heilind Number:HRT09000005016
Manufacturer:HARTING
Manufacturer Number:09000005016
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Half gland, Size: Pg 21, Material: Metal

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09000005016
Accessory Type:Cable Gland
IP Rating:IP65
Thread Size:PG21
Mating Type:Screw
Body Material:Metal
Cable Gland Type:Half Gland
Clamping Range:9 - 20 mm
SKU:HRT09000005016

Detailed Description

Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals