| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09000005058 |
| Color: | Black |
| Accessory Type: | Cable Gland |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | PG16 |
| Mating Type: | Screw |
| Body Material: | Plastic |
| Cable Gland Type: | Half Gland |
| Clamping Range: | 11.5 - 15.5 mm |
| SKU: | HRT09000005058 |
09000005058
Specifications
Detailed Description
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09120080901 | Housings, surface mounting, Han-Compact®, polycarbonate, IP65 / IP67 | ![]() |


