| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09000005080 |
| Color: | Gray |
| Accessory Type: | Cable Gland |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Thread Size: | PG11 |
| Mating Type: | Screw |
| Body Material: | Metal |
| Clamping Range: | 5 - 8 mm |
| SKU: | HRT09000005080 |
09000005080
Specifications
Detailed Description
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09200100301 | Housings, bulkhead mounting, 10 A, aluminium die-cast, powder-coated | ![]() |
| HARTING 09200100540 | Hoods, 10 A, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |


