| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09000005087 |
| Color: | Green |
| Accessory Type: | Cable Gland |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Thread Size: | PG16 |
| Mating Type: | Screw |
| Body Material: | Metal |
| Clamping Range: | 7 - 10.5 mm |
| SKU: | HRT09000005087 |
09000005087
Specifications
Detailed Description
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09160243001 | insert, Size: 6 B, male, 10 A, 250 V | ![]() |
| HARTING 09160243101 | insert, Size: 6 B, female, 10 A, 250 V | ![]() |


