09000005099

Heilind Number:HRT09000005099
Manufacturer:HARTING
Manufacturer Number:09000005099
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cable gland, Size: Pg 36, Material: Metal

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09000005099
Color:Pink
IP Rating:IP68
Mating Type:Screw
Thread Size:PG36
Body Material:Metal
Accessory Type:Cable Gland
Clamping Range:32 - 36 mm
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-40 °C
SKU:HRT09000005099

Detailed Description

Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals