09000005101

Heilind Number:HRT09000005101
Manufacturer:HARTING
Manufacturer Number:09000005101
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cable gland, Size: Pg 11, Material: Metal

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09000005101
Color:Gray
Accessory Type:Cable Gland
Thread Size:PG11
Mating Type:Screw
Body Material:Metal
Clamping Range:6 - 11 mm
SKU:HRT09000005101

Detailed Description

Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals