| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09000005102 |
| Color: | Gray |
| Accessory Type: | Cable Gland |
| Thread Size: | PG13.5 |
| Mating Type: | Screw |
| Body Material: | Metal |
| Clamping Range: | 9 - 14 mm |
| SKU: | HRT09000005102 |
09000005102
Specifications
Detailed Description
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09120053001 | insert, Size: 3 A, male | ![]() |


