| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09000005113 |
| Accessory Type: | Cable Gland |
| IP Rating: | IP65 |
| Thread Size: | PG11 |
| Mating Type: | Screw |
| Body Material: | Metal |
| Cable Gland Type: | Half Gland |
| Clamping Range: | 10 to 12 mm |
| SKU: | HRT09000005113 |
09000005113
| Heilind Number: | HRT09000005113 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09000005113 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
More >>Specifications
Detailed Description
Enhance the functionality of your Han® hoods and housing with the HARTING Accessories for Han® range. This comprehensive collection includes essential components such as adaptors, cable clamps, coding modules, docking frames, shielding frames, locking levers, and gaskets. The 09000005113 Half Gland is a vital addition, crafted from durable metal for reliable performance. With an IP65 rating, it ensures protection against dust and water ingress in challenging environments. Featuring a PG11 thread size and screw mating type, it offers secure cable connections. Compliant with RoHS regulations, it prioritizes environmental responsibility. Designed for versatility, it accommodates cables with a clamping range of 10 to 12mm. Trust in the HARTING Accessories for Han® to streamline your cable management needs efficiently.

