| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09000005114 |
| Accessory Type: | Cable Gland |
| IP Rating: | IP65 |
| Thread Size: | PG13.5 |
| Mating Type: | Screw |
| Body Material: | Metal |
| Cable Gland Type: | Half Gland |
| Clamping Range: | 12 - 14 mm |
| SKU: | HRT09000005114 |
09000005114
| Heilind Number: | HRT09000005114 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09000005114 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
More >>Specifications
Detailed Description
Introducing the 09000005114, a durable and reliable cable gland accessory designed for use with Han® hoods, housing, and inserts. Crafted from high-quality metal, this half gland offers superior protection and strain relief for cables in industrial settings. With an IP65 rating, it ensures a secure seal against dust and moisture, making it ideal for harsh environments. Featuring a PG13.5 thread size and a clamping range of 12-14mm, it is compatible with a wide range of cables. The screw mating type guarantees easy installation, while the included cable clamps provide additional support. Trust in HARTING's accessories for Han® series for efficient and professional cable management.

