| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09000005116 |
| Accessory Type: | Cable Gland |
| IP Rating: | IP65 |
| Thread Size: | PG21 |
| Mating Type: | Screw |
| Body Material: | Metal |
| Cable Gland Type: | Half Gland |
| Clamping Range: | 19 - 21 mm |
| SKU: | HRT09000005116 |
09000005116
| Heilind Number: | HRT09000005116 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09000005116 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
More >>Specifications
Detailed Description
Enhance the functionality and reliability of your Han® hoods/housing and inserts with our range of essential accessories. This Half Gland, SKU 09000005116, crafted from sturdy metal, guarantees durable performance in demanding environments, boasting an IP65 rating for superior protection against dust and water. With a thread size of PG21 and a clamping range of 19-21mm, it ensures secure cable connections. Designed for easy installation, this accessory features a screw mating type and is RoHS compliant, meeting strict environmental standards. Trust in HARTING for high-quality cable management solutions that streamline your operations.

