| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09000005117 |
| Accessory Type: | Cable Gland |
| IP Rating: | IP65 |
| Thread Size: | PG21 |
| Mating Type: | Screw |
| Body Material: | Metal |
| Cable Gland Type: | Half Gland |
| Clamping Range: | 28 - 30 mm |
| SKU: | HRT09000005117 |
09000005117
| Heilind Number: | HRT09000005117 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09000005117 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
More >>Specifications
Detailed Description
Enhance the functionality and durability of your Han® hoods and housing with our HARTING Accessories. This comprehensive range includes essential components such as adaptors, cable clamps, and coding inserts, ensuring seamless connectivity in any application. The docking frame and shielding frames provide added protection, while locking levers offer secure fastening. With gaskets and seals for optimal sealing, our Half Gland cable gland, made of durable metal, guarantees reliable performance in harsh environments. Featuring an IP65 rating and RoHS compliance, it meets stringent quality standards. Suitable for a clamping range of 28-30mm with a PG21 thread size, this accessory is essential for efficient wire and cable management in industrial settings. Upgrade your setup with HARTING Accessories for unparalleled convenience and peace of mind.

