09000005153

Heilind Number:HRT09000005153
Manufacturer:HARTING
Manufacturer Number:09000005153
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cable gland, Material: Thermoplastic

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09000005153
Color:Black
Accessory Type:Cable Gland
IP Rating:IP68
Thread Size:PG21
Mating Type:Screw
Body Material:Plastic
Clamping Range:13 - 18 mm
SKU:HRT09000005153

Detailed Description

Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals