09000005156

Heilind Number:HRT09000005156
Manufacturer:HARTING
Manufacturer Number:09000005156
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Half gland, Material: Thermoplastic

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09000005156
Color:Black
IP Rating:IP65
Mating Type:Screw
Thread Size:PG16
Body Material:Plastic
Accessory Type:Cable Gland
Clamping Range:9 - 13 mm
Cable Gland Type:Half Gland
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:HRT09000005156

Detailed Description

Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals